ABM15DRMT-S288

Heilind Number:SULABM15DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRMT-S288

Detailed Description

Introducing the ABM15DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring PPS & Beryllium Copper construction, this connector ensures reliable and efficient power delivery, making it ideal for use in industrial and aerospace environments. The female connector with two rows and 30 positions offers versatility in connectivity. Its threaded mount type and card extender termination method guarantee secure installation. The loop bellow contact type, made of Beryllium Copper with gold plating, ensures excellent conductivity and durability. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, this connector is built to withstand harsh conditions. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust in the ABM15DRMT-S288 for high-reliability performance in critical systems.