ABM15DRMT

Heilind Number:SULABM15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRMT

Detailed Description

Introducing the ABM15DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The two-row, straight orientation connector with a 3.96mm pitch and 30 positions offers versatile connectivity options. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950VAC, it is suitable for diverse environments. The wire wrap termination method and loop bellow contact type make installation easy and secure. With an amperage rating of 3A, it provides efficient power transmission. Whether in aerospace, industrial, or telecommunications settings, the ABM15DRMT connector delivers high-performance connectivity you can rely on.