ABM15DRSH

Heilind Number:SULABM15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRSH

Detailed Description

The ABM15DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions. With a current rating of 3A and a voltage rating of 950VAC, this connector is suitable for high-power setups. Its female gender, two rows, and straight orientation allow for easy and secure connections. The termination method of thru-hole with clearance hole mounting ensures stability on the PCB. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and signal integrity. With 30 positions and a pitch of 3.96mm, it offers ample connectivity options. The connector complies with RoHS regulations and operates efficiently in a wide temperature range from -65 to 150°C. Perfect for industrial, aerospace, and automotive applications, the ABM15DRSH is a top choice for reliable interconnect solutions.