ABM15DRSI-S288

Heilind Number:SULABM15DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRSI-S288

Detailed Description

Introducing the ABM15DRSI-S288, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. Featuring a female gender, two rows, and a threaded mount type, installation is secure and straightforward. The gold-plated Beryllium Copper contacts offer optimal signal integrity, while the loop bellow contact type enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With 30 positions and a termination method of Card Extender, it's perfect for board-to-board connections. The Matte Tin termination plating and straddle orientation further enhance its versatility. Trust the ABM15DRSI-S288 for your critical connectivity needs.