ABM15DRSI

Heilind Number:SULABM15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRSI

Detailed Description

Introducing the ABM15DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it meets the needs of power-intensive systems. The 30-position, dual-row design with a pitch of 3.96mm allows for efficient signal transmission. Gold-plated contacts and loop bellow contact type guarantee low contact resistance and enhanced durability. Suitable for through-hole mounting, it offers secure attachment to PCBs. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its reliability. Meet your connectivity needs with the ABM15DRSI, the perfect choice for high-reliability applications.