ABM15DRSN

Heilind Number:SULABM15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRSN

Detailed Description

Introducing the ABM15DRSN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring contact materials of PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity even in harsh environments. With two rows of 30 loop bellow contacts, it offers secure and efficient connections. Operating at up to 950 VAC and 3 A, it meets stringent power requirements. The straight orientation and termination method of thru-hole mounting make installation easy and secure. With a pitch of 3.96 mm and a compact design, it saves valuable PCB space. The connector's durability is further enhanced by a wide operating temperature range of -65 to 150 °C. Matte Tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial applications, the ABM15DRSN is a reliable solution for your connectivity needs.