ABM15DRSS

Heilind Number:SULABM15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRSS

Detailed Description

Introducing the ABM15DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female gender, 2 rows, and side-hole mount type make it versatile for various connectivity needs. Termination through holes with gold-plated Beryllium Copper contacts ensures secure and low-resistance connections. Each of the 30 Loop Bellow contact positions offers precise signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for PCB connections. Certified for quality and performance, the ABM15DRSS is the ideal choice for high-reliability applications.