| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DRST |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULABM15DRST |
ABM15DRST
| Heilind Number: | SULABM15DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABM15DRST Connector, featuring PPS & Beryllium Copper construction for superior durability and performance. With a 3A amperage rating and 950VAC voltage capacity, this female connector is designed for high-power applications. Its threaded mount type and thru-hole termination method ensure secure and reliable connections. The 30-position, dual-row design with a 3.96mm pitch and gold-plated Beryllium Copper contacts offers excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board PCB and card edge connections, the ABM15DRST is a top choice for demanding electronic systems.

