ABM15DRTH-S13

Heilind Number:SULABM15DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRTH-S13

Detailed Description

Introducing the ABM15DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a maximum amperage of 5A and a voltage rating of 950 VAC. Its female gender, dual-row design, and full bellow contact type make it ideal for secure connections. With a pitch of 3.96mm, it offers precise alignment, while the straddle orientation and card extender termination method provide flexibility in installation. Operating smoothly in a wide temperature range from -65 to 150°C, this connector guarantees performance in harsh environments. Its matte tin termination plating enhances durability, and with 30 positions and a tail length of 3.1mm, it accommodates multiple connections efficiently. Measuring 10.95mm in height and 8.26mm in width, it's compact yet robust. Trust the ABM15DRTH-S13 for seamless connectivity in critical systems.