ABM15DRTH

Heilind Number:SULABM15DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRTH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRTH

Detailed Description

ABM15DRTH presents a high-performance Board To Board PCB Connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a 2-row configuration and a clearance hole mount type, it offers easy installation on PCBs. The thru-hole termination method guarantees secure connectivity. Equipped with 30 female contacts made of Gold-plated Beryllium Copper, it ensures excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and amperage of 5A, it's suitable for power and signal transmission. The contact type, Full Bellow, accommodates for mechanical stress, while the straight orientation and 3.48mm tail length provide versatility in connectivity. With a wide operating temperature range of -65 to 150°C, it's ideal for harsh environments. This connector, with a compact height of 10.95mm and width of 8.26mm, is efficient in space-saving applications. Terminated with Matte Tin plating, it complies with RoHS standards. The ABM15DRTH is a reliable connectivity solution for aerospace, defense, and industrial electronics.