ABM15DRTI-S13

Heilind Number:SULABM15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRTI-S13

Detailed Description

Introducing the ABM15DRTI-S13, a high-performance PCB connector designed for demanding applications. Constructed from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it guarantees reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable attachment to the circuit board. The gold-plated Beryllium Copper contacts ensure low contact resistance and long-term reliability. With a pitch of 3.96mm (.156 in) and 30 positions, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straddle orientation and full bellow contact type further enhance its performance. With a compact design, measuring only 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it saves space on the PCB. The termination plating of Matte Tin ensures easy soldering. Classified under Board To Board PCB Connectors, Card Edge Connectors, and hi-rel. Ensure seamless connectivity with the ABM15DRTIS13.