ABM15DRTI

Heilind Number:SULABM15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRTI

Detailed Description

The ABM15DRTI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 30 positions, it provides reliable connectivity in a compact form factor. The female connector features a threaded mount type and thru-hole termination method, ensuring secure attachment to PCBs. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is gold plated for optimal signal transmission, while the termination plating is Matte Tin for added protection. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its full bellow contact type and straight orientation further enhance its performance. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), it meets industry standards for reliability and efficiency. Perfect for aerospace, military, and industrial applications, the ABM15DRTI is a top choice for professionals seeking quality connectivity solutions.