ABM15DRTN

Heilind Number:SULABM15DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRTN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRTN

Detailed Description

Introducing the ABM15DRTN, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage resistance of 950VAC, it guarantees safe and efficient power transmission. The two-row design and 30 positions offer ample connectivity options, while the Thru Hole termination method and gold-plated contacts ensure secure and durable soldering. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of harsh conditions. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained PCB layouts. Trust the ABM15DRTN for high-reliability board-to-board and card edge connections in your next project.