ABM15DRTS-S13

Heilind Number:SULABM15DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRTS-S13

Detailed Description

ABM15DRTS-S13 features a robust construction with PPS and Beryllium Copper materials, ensuring high durability and reliability. Designed for female connectors with two rows, it offers a secure fit. The side hole mount type and card extender termination method make installation quick and easy. Contact points plated with gold provide excellent conductivity, while the full bellow contact type ensures a stable connection. With 30 positions and a voltage rating of 950 VAC, it's suitable for various applications. Operating temperature range from -65 to 150 °C guarantees performance in harsh environments. The connector's compact size, with a height of 10.95 mm and width of 8.26 mm, allows for efficient PCB integration. Termination plating with matte tin enhances corrosion resistance. Ideal for hi-rel environments, this product, with the acronym ABM15DRTSS13, is a versatile solution for board-to-board and card edge connections.