ABM15DRTS

Heilind Number:SULABM15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRTS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRTS

Detailed Description

SKU ABM15DRTS is a high-performance female connector featuring PPS & Beryllium Copper construction, ensuring superior durability and conductivity. With a current rating of 5A and a voltage capacity of 950VAC, this connector is perfect for demanding applications. Its two rows of contacts, side hole mount type, and thru-hole termination method offer secure and stable connectivity. The gold-plated Beryllium Copper contacts and full bellow design guarantee reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. Measuring 10.95mm in height and .325in in width, it's compact yet efficient. Ideal for board-to-board and card edge connections, the ABM15DRTS is a top choice for professionals seeking high-quality connectors.