| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM15DRUH |
ABM15DRUH
| Heilind Number: | SULABM15DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DRUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM15DRUH, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is perfect for high-power setups. Featuring two rows and 30 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating ensures reliable and low-resistance connections. Its straight orientation and clearance hole mount type make installation a breeze. With an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Whether for industrial machinery or aerospace systems, the ABM15DRUH is the perfect choice for secure and efficient board-to-board connections.

