ABM15DRUN

Heilind Number:SULABM15DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRUN

Detailed Description

Introducing the ABM15DRUN, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in operation. Featuring a pitch of 3.96mm, it offers precise connectivity with a voltage rating of 950VAC, making it suitable for high-power environments. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a straight orientation and 30 positions, it allows for efficient board-to-board connections. The termination method of thru-hole soldering and termination plating of matte tin ensure secure and long-lasting attachment. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it versatile for various PCB applications. Whether in aerospace, telecommunications, or industrial settings, the ABM15DRUN is the perfect choice for reliable and high-speed data transmission.