ABM15DRUS

Heilind Number:SULABM15DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRUS

Detailed Description

Introducing the ABM15DRUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. With a voltage rating of 950 VAC and a current capacity of 5 A, it ensures safe and efficient power transmission. The 30-position, dual-row design with side hole mount and thru-hole termination method guarantees secure connectivity. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow contact type ensures optimal signal integrity. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained applications. Certified for RoHS compliance, the ABM15DRUS is the perfect choice for high-reliability electronic systems.