ABM15DRXH

Heilind Number:SULABM15DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRXH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRXH

Detailed Description

The ABM15DRXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable signal transmission in even the harshest environments. With a 5A amperage rating and a 950VAC voltage rating, it offers robust power delivery capabilities. The female connector has two rows of 30 positions each, ideal for complex interconnect requirements. Its clearance hole mount type and thru-hole termination method allow for easy and secure installation. The gold-plated beryllium copper contacts ensure low contact resistance and high conductivity. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Matte tin termination plating provides excellent solderability. The ABM15DRXH is part of the ABM series, known for its high reliability and performance in critical applications.