ABM15DRXI

Heilind Number:SULABM15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRXI

Detailed Description

The ABM15DRXI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a 5A amperage and 950VAC voltage rating, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable connection. The contact materials, Beryllium Copper with gold plating, offer excellent conductivity and corrosion resistance. With two rows, 30 positions, and a pitch of 3.96mm (.156 inches), it provides ample connectivity options. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. The compact design, with a connector height of 10.95mm (.431 inches) and a width of 8.26mm (.325 inches), allows for space-efficient PCB layouts. Matte Tin termination plating ensures soldering integrity. Whether used in aerospace, defense, or industrial applications, the ABM15DRXI connector guarantees high reliability and performance.