ABM15DRXN

Heilind Number:SULABM15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRXN

Detailed Description

Introducing the ABM15DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures superior conductivity and reliability. With a 5A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The female connector, with two rows and 30 positions, offers ample connectivity options. Utilizing a thru-hole termination method and gold contact plating, it facilitates secure and durable connections. The straight orientation and compact design with a height of 10.95mm make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Trust the ABM15DRXN for seamless and robust board-to-board connections in your electronic systems.