ABM15DRYH

Heilind Number:SULABM15DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRYH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRYH

Detailed Description

This ABM15DRYH connector features a female gender and is designed for high-reliability board-to-board and card edge connections in demanding environments. With two rows and 30 positions, it ensures secure and efficient connectivity. The contact material is PPS & Beryllium Copper with gold contact plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and clearance hole mount type make installation simple. Operating flawlessly at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of applications. The termination method is through-hole, with matte tin plating for durability. With a pitch of 3.96mm (.156in) and a compact size of 10.95mm (.431in) in height and .325in (8.26mm) in width, it offers a perfect balance of performance and space efficiency. Perfect for use in aerospace, military, or industrial applications where reliability is paramount.