ABM15DRYI-S13

Heilind Number:SULABM15DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRYI-S13

Detailed Description

This high-performance board-to-board PCB connector, SKU ABM15DRYI-S13, is designed for demanding applications requiring reliability and durability. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and longevity. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent safety standards. The connector, with a pitch of 3.96mm (.156 in), offers 30 gold-plated Full Bellow contacts, guaranteeing stable and low-resistance connections. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. Its compact size, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, saves space on the PCB. Matte Tin termination plating enhances solderability, while the straddle orientation allows for efficient board-to-board mating. Perfect for aerospace, military, or industrial applications, this connector, part of the ABM15DRYIS13 series, delivers unmatched performance and reliability.