ABM15DRYI

Heilind Number:SULABM15DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRYI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRYI

Detailed Description

The ABM15DRYI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and reliable performance. With a 5A amperage rating and 950VAC voltage capacity, it meets the stringent power requirements of modern electronics. The female connector with two rows and threaded mount type offers secure and stable connections. Using a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. With a pitch of 3.96mm and 30 positions, it allows for efficient data transmission. The connector's full bellow contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers reliable solder connections. Classified under hi-rel connectors, the ABM15DRYI is a top choice for aerospace, defense, and other mission-critical systems.