ABM15DRYN-S13

Heilind Number:SULABM15DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRYN-S13

Detailed Description

The ABM15DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a current rating of 5A and voltage capacity of 950VAC, it offers reliable power transmission. The female connector with two rows and 30 positions, along with a pitch of 3.96mm, allows for secure and efficient connections. Its contact material of Beryllium Copper with gold plating guarantees excellent signal integrity. The termination method is via card extender, while the orientation is straddle, making it versatile for various mounting configurations. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, ensures space-saving installation. The matte tin termination plating adds to its robustness. Overall, the ABM15DRYNS13 connector is a top choice for high-reliability applications in the industrial and aerospace sectors.