ABM15DRYN

Heilind Number:SULABM15DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRYN

Detailed Description

The ABM15DRYN connector is a high-performance component designed for demanding applications in the aerospace and defense industries. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and 30 positions make it versatile for various board-to-board and card edge connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating at up to 950 VAC and with a maximum amperage of 5A, it meets stringent electrical requirements. Its straight orientation and 3.96mm pitch facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, the ABM15DRYN connector is ideal for mission-critical systems where reliability is paramount.