ABM15DRYS-S13

Heilind Number:SULABM15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DRYS-S13

Detailed Description

Introducing the ABM15DRYS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted from PPS and Beryllium Copper, this connector ensures robust durability and reliable signal transmission. With a pitch of 3.96mm (.156 inches) and 30 positions across 2 rows, it offers versatile compatibility for various applications. The female gender and side hole mount type facilitate easy installation on PCBs. Featuring gold-plated Beryllium Copper contacts and a voltage rating of 950VAC, it guarantees optimal conductivity and long-term performance even in demanding environments. The termination method of Card Extender and Full Bellow contact type further enhance its efficiency. With an operating temperature range of -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial systems where reliability is paramount. Trust the ABM15DRYS-S13 for seamless board-to-board connections that meet the highest standards of quality and performance.