ABM15DRYS

Heilind Number:SULABM15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DRYS

Detailed Description

Introducing the ABM15DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Made from PPS and Beryllium Copper with a robust Full Bellow contact type, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power and data-intensive systems. Featuring 30 gold-plated contacts arranged in 2 rows with a 3.96mm pitch, it offers efficient connectivity. The straight orientation and side-hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the ABM15DRYS for your critical connectivity needs.