ABM15DSAI

Heilind Number:SULABM15DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSAI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DSAI

Detailed Description

The ABM15DSAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The two-row, 30-position design with a pitch of 3.96mm allows for efficient PCB mating. Its threaded mount type and through-hole termination method provide secure attachment. The contact material is Beryllium Copper with Gold plating for excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the ABM15DSAI for high-reliability connections in critical electronic systems.