ABM15DSAS

Heilind Number:SULABM15DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSAS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DSAS

Detailed Description

Introducing the ABM15DSAS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a 2-row, 30-position layout, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at an impressive 950 VAC, this connector is suitable for high-voltage environments. Its thru-hole termination method and side-hole mount type make installation easy. With a pitch of 3.96mm and a tail length of 6.85mm, it provides precise and secure connections. The connector's full bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height, .325 inches in width, and featuring matte tin termination plating, this connector is compact yet durable. Whether for aerospace, industrial, or telecommunications applications, the ABM15DSAS is the ideal choice for reliable board-to-board connectivity.