| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DSEF |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM15DSEF |
ABM15DSEF
| Heilind Number: | SULABM15DSEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DSEF |
| ECAD Model: |
Specifications
Detailed Description
The ABM15DSEF is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows of 30 positions each, offers a secure and stable connection. The termination method of eyelet and contact plating of gold guarantee optimal signal transfer. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for power and data transmission. Its straight orientation and floating bobbin mount type make installation easy. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in various industries. Trust in the ABM15DSEF for efficient and durable board-to-board connections.

