| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DSEH-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULABM15DSEH-S13 |
ABM15DSEH-S13
| Heilind Number: | SULABM15DSEH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DSEH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ABM15DSEHS13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring two rows of 30 female contacts, it ensures reliable connectivity in complex circuit setups. Constructed with PPS and Beryllium Copper materials and plated with gold, this connector offers excellent durability and conductivity, even in high-voltage environments up to 950VAC. Its full bellow contact type and straddle orientation guarantee secure mating, while the card extender termination method with matte tin plating facilitates easy installation onto PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for industries requiring robust and long-lasting interconnection solutions.

