ABM15DSEH-S243

Heilind Number:SULABM15DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSEH-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULABM15DSEH-S243

Detailed Description

Designed for high-performance applications, the ABM15DSEH-S243 connector ensures reliable power delivery with a current rating of 3A and a voltage capacity of 950VAC. Its beryllium copper contact material and gold plating guarantee excellent conductivity and durability, while the full bellow contact type offers optimal signal transmission. With a straight orientation and a single row layout of 15 positions, this connector is ideal for board-to-board PCB and card edge connections. Its clearance hole mount type and eyelet termination method make installation a breeze, even in high-stress environments. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for demanding industrial and commercial applications. The matte tin termination plating ensures stable connections over time, further enhancing its reliability. With a compact size of 10.95mm in height and 8.26mm in width, the ABM15DSEHS243 is a space-efficient solution for your connectivity needs.