ABM15DSEH-S328

Heilind Number:SULABM15DSEH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSEH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSEH-S328
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DSEH-S328

Detailed Description

Introducing the ABM15DSEH-S328, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female connector has two rows with a pitch of 3.96mm, accommodating up to 30 positions. Its clearance hole mount type and eyelet termination method make installation easy and secure. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance and durability. With a compact height of 10.95mm and width of 8.26mm, it saves space on the PCB while ensuring efficient signal transmission. Trust the ABM15DSEH-S328 for reliable and high-speed connectivity in your critical systems.