ABM15DSEI-S13

Heilind Number:SULABM15DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DSEI-S13

Detailed Description

The ABM15DSEI-S13 is a high-performance board-to-board PCB connector, designed for demanding applications. Featuring durable PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and long-term performance. The 3.96mm pitch and 30 positions accommodate multiple connections with precision. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. The matte tin termination plating ensures easy soldering. Trust the ABM15DSEIS13 for efficient and durable board-to-board connectivity in your projects.