ABM15DSEI-S243

Heilind Number:SULABM15DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULABM15DSEI-S243

Detailed Description

ABM15DSEI-S243 features PPS & Beryllium Copper construction, making it durable and reliable for various applications. With a current rating of 3A and voltage capacity of 950VAC, this connector ensures efficient power transmission. The female gender, threaded mount type, and eyelet termination method offer secure and stable connectivity. Its 15 positions with a pitch of 3.96mm accommodate multiple connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation, full bellow contact type, and tail length of 4.73mm provide ease of use. With a compact height of 10.95mm and width of 8.26mm, it is space-efficient on PCBs. The termination plating is matte tin for enhanced durability. This product falls under the category of Board To Board PCB Connectors and Card Edge Connectors, meeting diverse connectivity needs with high reliability.