ABM15DSEI

Heilind Number:SULABM15DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSEI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DSEI

Detailed Description

Introducing the ABM15DSEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The female connector has two rows of 30 full bellow contacts, each terminated with an eyelet for secure attachment. Operating efficiently in temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. The straight orientation and threaded mount type make installation easy, while the 3.96mm pitch and .156-inch tail length provide precise connections. With matte tin termination plating and a compact design (10.95mm height, .325-inch width), the ABM15DSEI is ideal for aerospace, defense, and industrial applications requiring rugged and reliable interconnect solutions.