| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DSEN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM15DSEN-S13 |
ABM15DSEN-S13
| Heilind Number: | SULABM15DSEN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DSEN-S13 |
| ECAD Model: |
Specifications
Detailed Description
ABM15DSEN-S13 is a high-quality female connector designed for board-to-board and card edge connections. With two rows and 30 positions, it offers ample connectivity in a compact form. The PPS and Beryllium Copper construction ensures durability and reliable performance even in demanding environments. Featuring a pitch of 3.96mm and gold-plated contacts, it guarantees excellent signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straddle orientation and no mounting design make installation easy. The matte tin termination plating adds to its longevity. Ideal for use in PCB assemblies, this connector is a versatile and essential component for various electronic devices.

