| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULABM15DSEN |
ABM15DSEN
| Heilind Number: | SULABM15DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DSEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABM15DSEN, a high-performance board-to-board PCB connector perfect for demanding applications. Crafted from PPS and Beryllium Copper, this connector offers unparalleled durability and reliability. With a 5A amperage rating and a voltage withstand of 950VAC, it ensures safe and efficient power transmission. Featuring a female gender and two rows of 30 positions, it allows for seamless connectivity. The eyelet termination method and gold contact plating guarantee optimal signal transfer. Its straight orientation and compact design with a 10.95mm height and 8.26mm width make it ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Trust in the ABM15DSEN for top-notch performance in your electronic systems.

