ABM15DSES-S13

Heilind Number:SULABM15DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DSES-S13

Detailed Description

Introducing the ABM15DSES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in extreme conditions. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, 2-row design, and side hole mount type make it versatile for various connectivity setups. Using the innovative card extender termination method, it offers secure and stable connections. The beryllium copper contacts with gold plating ensure excellent conductivity and resistance to corrosion. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for rugged environments. Its compact size, with dimensions of 10.95mm height and 8.26mm width, allows for space-efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the ABM15DSESS13 is the epitome of performance and quality in PCB connectors.