ABM15DSUH

Heilind Number:SULABM15DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULABM15DSUH

Detailed Description

Introducing the ABM15DSUH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Crafted with PPS and Beryllium Copper materials, this connector ensures robust conductivity and durability. With a 5A amperage and 950VAC voltage rating, it guarantees seamless power transmission even in demanding environments. The 15-position, single-row configuration, featuring female gender and thru-hole termination method, offers easy and secure connectivity. Gold-plated contacts and matte tin termination further enhance signal integrity. Operating effortlessly in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 8.26mm, fits perfectly in tight spaces. Whether used in telecommunications, medical devices, or military systems, the ABM15DSUH ensures optimal performance, making it a must-have component for your PCB projects.