ABM15DSUI

Heilind Number:SULABM15DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSUI
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DSUI

Detailed Description

Introducing the ABM15DSUI, a high-performance board-to-board connector designed for precision connectivity in electronic applications. Featuring PPS and Beryllium Copper construction, this female connector guarantees durability and reliability. With a pitch of 3.96 mm and 15 positions, it offers seamless integration on PCBs. The termination method, thru-hole, ensures secure attachment, while the gold-plated Beryllium Copper contacts provide excellent conductivity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and threaded mount type further enhance ease of installation. Whether used in aerospace, telecommunications, or industrial settings, the ABM15DSUI delivers exceptional performance. Trust in this connector for seamless and efficient board-to-board connections.