ABM15DSUS

Heilind Number:SULABM15DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULABM15DSUS

Detailed Description

Introducing the ABM15DSUS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable signal transmission with a rated amperage of 5A and a maximum voltage of 950VAC. With a single row layout and side hole mount type, it offers easy installation on PCBs. The termination method is through-hole, guaranteeing secure attachment. Each of the 15 positions is meticulously crafted with gold-plated Beryllium Copper contacts in a full bellow design, ensuring excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environmental conditions. With a compact height of 10.95mm and width of 8.26mm, it is space-efficient without compromising performance. The matte tin termination plating further enhances its reliability and longevity. Whether used in aerospace, defense, or industrial electronics, the ABM15DSUS is the perfect choice for high-reliability connectivity solutions.