ABM15DSXH

Heilind Number:SULABM15DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSXH
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DSXH

Detailed Description

ABM15DSXH features a single row, 15-position female connector designed for reliable board-to-board connections. With a pitch of 3.96mm (.156 in) and a contact type of Full Bellow, it ensures secure and efficient signal transmission. The contacts are made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and amperages of 5A, this connector is suitable for high-power applications. Its straight orientation and clearance hole mount type make installation easy. With a tail length of 2.79 mm (.11 in) and a low connector height of 10.95 mm (.431 in), it offers space-saving solutions without compromising performance. The termination method is through-hole with matte tin plating, ensuring strong and lasting connections. Operating temperature range of -65 to 150 °C makes it ideal for use in diverse environments. Perfect for industries requiring high reliability and performance, this connector is a key component for your PCB assembly needs.