ABM15DSXI

Heilind Number:SULABM15DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULABM15DSXI

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ABM15DSXI is a high-performance female connector with a single row and threaded mount type, designed for secure through-hole installation. Its 15 gold-plated contacts ensure reliable conductivity, meeting the stringent requirements of applications demanding a maximum amperage of 5A and a voltage rating of 950 VAC. The Full Bellow contact type guarantees excellent signal integrity, while the straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it ideal for space-constrained PCB layouts. With a pitch of 3.96mm (.156 in) and a tail length of 2.79mm (.11 in), this connector offers precise and efficient connectivity even in harsh environments, thanks to its wide operating temperature range of -65 to 150°C. Suitable for high-reliability board-to-board and card edge connections, the ABM15DSXI is the perfect solution for demanding electronic systems.