ABM15DSXN

Heilind Number:SULABM15DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULABM15DSXN

Detailed Description

Introducing the ABM15DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable signal transmission with a current rating of 5A and a voltage capacity of 950VAC. The 15-position female connector with a single row layout and straight orientation offers easy and secure mating. With a pitch of 3.96mm (.156 in) and termination method via thru hole soldering, it guarantees robust connectivity. The full bellow contact type with gold plating on beryllium copper contacts ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is ideal for space-constrained applications. The matte tin termination plating further enhances its reliability. Trust the ABM15DSXN for your critical board-to-board connection needs in aerospace, defense, and other high-reliability industries.