ABM15DTAI

Heilind Number:SULABM15DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULABM15DTAI

Detailed Description

Introducing the ABM15DTAI, a high-performance board-to-board PCB connector designed for precision applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 950VAC voltage capacity, it meets the demands of demanding electronic systems. The female gender, right-angle orientation, and threaded mount type make it versatile for various configurations. Gold-plated Beryllium Copper contacts with loop bellow design guarantee stable connections. With 30 positions and a pitch of 3.96mm, it offers ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Matte Tin termination plating enhances solderability. The ABM15DTAI is ideal for high-reliability applications in aerospace, defense, and industrial sectors.