ABM15DTAN

Heilind Number:SULABM15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DTAN

Detailed Description

Introducing the ABM15DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The female gender, right-angle orientation, and no mounting type make it versatile for various PCB layouts. With two rows and 30 positions, it offers ample connectivity options. The loop bellow contact type with gold plating guarantees low contact resistance and high signal integrity. Operating at a wide temperature range of -65 to 150°C and supporting up to 950 VAC, it's suitable for critical systems. The termination method of thru-hole with matte tin plating offers secure and durable connections. With a compact size of 9.4mm wide and 15.49mm high, it saves space while delivering high performance. Ideal for aerospace, military, and industrial applications.