| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM15DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM15DTAS |
ABM15DTAS
| Heilind Number: | SULABM15DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM15DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM15DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in even the harshest environments. With a pitch of 3.96mm (.156 in) and 30 gold-plated contacts, it offers efficient data transmission at an amperage of 3A and voltage rating of 950 VAC. The side hole mount and thru-hole termination method make installation a breeze, while the loop bellow contact type and right-angle orientation provide flexibility in design. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance and longevity. Trust the ABM15DTAS for your critical connectivity needs.

