ABM15DTBD

Heilind Number:SULABM15DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM15DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM15DTBD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM15DTBD

Detailed Description

Introducing the ABM15DTBD, a high-performance board-to-board PCB connector engineered for precision and reliability. Crafted with PPS and Beryllium Copper materials, this connector ensures durability in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, it offers seamless integration onto PCBs. The termination method of thru-hole with gold-plated Beryllium Copper contacts guarantees optimal conductivity. With a pitch of 3.96mm, voltage rating of 950VAC, and operating temperature range of -65 to 150°C, it meets stringent industry standards. The right-angle orientation and loop bellow contact type provide versatility in assembly. Boasting 30 positions and a tail length of 4.57mm, it suits various connectivity needs. The matte tin termination plating enhances solderability. Ideal for applications requiring high reliability, such as aerospace and defense, the ABM15DTBD is a top choice for engineers seeking premium connectivity solutions.